You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P6KE7.5A R0
TVS Diode, P6KE Series, Unidirectional, 6.4 V, 11.3 V, DO-204AC, 2 Pins
- Manufacturer:
- TAIWAN SEMICONDUCTOR TAIWAN SEMICONDUCTOR
- Manufacturer Part No:
- P6KE7.5A R0
- Order Code:
- 2677587
- Product Range
- P6KE Series
- Technical Datasheet:
- P6KE7.5A R0 Datasheet
Product Range Selector (P6KE Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P6KE Series
- :
- Unidirectional
- :
- 6.4V
- :
- 11.3V
- :
- DO-204AC
- :
- 2Pins
- :
- 7.13V
- :
- 7.88V
- :
- 600W
- :
- -
Technical Docs (1)
Product Overview
- UL recognized (file number E-326243)
- Peak power dissipation of 600W at TA = 25°C, TP = 1ms and nominal voltage of 7.5V
- Peak forward surge current (Ifsm) of 100A (8.3ms single half sine wave super imposed on rated load
- Steady state power dissipation of 5W at TL = 75°C
- Operating temperature range from -55°C to +175°C
- Stand-off voltage of 6.4V and maximum reverse leakage current of 500µA
- Breakdown voltage of 7.13V (minimum), 7.88V (maximum) and test current of 10mA
- 55A maximum peak surge current and 11.3V maximum clamping voltage
- Less than 1ps fast response time from 0V to VBR and 0.061%/°C maximum temperature variation
- Flammability rating meets UL94 V-0
Applications
Safety
1,187 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
5+ | RM1.91 | |
25+ | RM1.67 | |
100+ | RM1.50 | |
500+ | RM1.36 |
Pricing is unavailable. Please contact customer services.