You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C1005X5R0J105K050BB
SMD Multilayer Ceramic Capacitor, 1 µF, 6.3 V, 0402 [1005 Metric], ± 10%, X5R, C Series
- Manufacturer:
- TDK TDK
- Manufacturer Part No:
- C1005X5R0J105K050BB
- Order Code:
- 2346871
- Product Range
- C Series
- Technical Datasheet:
- C1005X5R0J105K050BB Datasheet
Product Range Selector (C Series)
See all from this product rangeAlternatives for C1005X5R0J105K050BB
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1µF
- :
- 6.3V
- :
- 0402 [1005 Metric]
- :
- ± 10%
- :
- X5R
- :
- C Series
- :
- -55°C
- :
- 85°C
- :
- -
- :
- -
Technical Docs (2)
Product Overview
- Capacitance values ranging from 0.5pF to 100µF based on dielectric material
- Case sizes 0402, 0603, 1005, 1608, 2012, 3216, 3225, 4532 and 5750 are available
- DC voltage rating of 4V to 50V
- Low ESL and excellent frequency characteristics
- Low self heating and high ripple resistance due to low ESR
- High temperature range of -55°C to 85°C
- Monolithic structure ensures superior mechanical strength and reliability
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | RM0.066 | |
10+ | RM0.048 | |
100+ | RM0.039 |
Pricing is unavailable. Please contact customer services.