You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

C2012X5R0J226M125AC - 

SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, C Series TDK

C2012X5R0J226M125AC - SMD Multilayer Ceramic Capacitor, 22 µF, 6.3 V, 0805 [2012 Metric], ± 20%, X5R, C Series TDK

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TDK TDK
Manufacturer Part No:
C2012X5R0J226M125AC
Order Code:
2309030
Product Range
C Series TDK
See all Technical Docs

Product Information

:
22µF
:
6.3V
:
0805 [2012 Metric]
:
± 20%
:
X5R
:
C Series TDK
:
-55°C
:
85°C
:
-
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The C2012X5R0J226M/1.25 is a multilayer Ceramic Chip Capacitor with 0805 chip, for general electronic equipment and power supply circuit. It is high capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
  • Monolithic Structure Ensures Superior Mechanical Strength and Reliability
  • Low ESL and excellent frequency characteristics allow circuit design conforming to theoretical value
  • Low Self-heating and High Ripple Resistance Due to Low ESR

Applications

Communications & Networking, Industrial, Automation & Process Control, Consumer Electronics, Computers & Computer Peripherals

Alternatives for C2012X5R0J226M125AC

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

5+ RM4.49   10+ RM3.18   100+ RM2.09   500+ RM1.56   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ RM4.49   10+ RM3.18   100+ RM2.09   500+ RM1.56   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM1.49   10+ RM1.01   100+ RM0.574   500+ RM0.407   1000+ RM0.354   More Pricing...

Restricted Item Add

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2309030RL Check stock
Reel in 2000/reel:2522038 Check stock

13,423 In stock

Available until stock is exhausted

13,423 available for next business day delivery
RM1.80

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1.80
 
10+ RM0.727
 
100+ RM0.498
 
500+ RM0.439
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
2000+ RM0.645
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2309030) x 1.8 = RM1.80
Total Price: RM1.80
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.