You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-1827872-1

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole Straight, Dynamic D-1100D Series

1-1827872-1 - Pin Header, Wire-to-Board, 2 mm, 2 Rows, 22 Contacts, Through Hole Straight, Dynamic D-1100D Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1827872-1
Order Code:
2442389
Product Range
Dynamic D-1100D Series
Technical Datasheet:
1-1827872-1   Datasheet
See all Technical Docs

Product Overview

The Dynamic D-1100D series Signal Connectors are robust connector family for signal lines for both wire-to-board and wire-to-wire applications. These signal connectors provide an efficient and reliable device connection solution. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of application. Extensive portfolio of wire-to-board and wire-to wire-products foster design flexibility and is completed by TH and SMT types, crimp and spring clamp types meeting individual needs.

Applications

Industrial

Product Information


:
Wire-to-Board

:
2mm

:
2Rows

:
22Contacts

:
Through Hole Straight

:
Dynamic D-1100D Series

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

More stock available to supplier lead times which is approximately 11/23/20

Notify me when back in stock

RM16.61

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.