You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-1939995-0

Pin Header, Wire-to-Board, 2 mm, 2 Rows, 40 Contacts, Surface Mount Straight

TE CONNECTIVITY 1-1939995-0
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1939995-0
Order Code:
2442413
Product Range
Dynamic D-1100D Series
Technical Datasheet:
1-1939995-0   Datasheet
See all Technical Docs

Product Range Selector (Dynamic D-1100D Series)

See all from this product range

Product Overview

The Dynamic D-1100D series Signal Connectors are robust connector family for signal lines for both wire-to-board and wire-to-wire applications. These signal connectors provide an efficient and reliable device connection solution. Vibration and shock proven, the intelligent audible locking system and unique contact design drive efficiency and long service life through minimizing downtime of application. Extensive portfolio of wire-to-board and wire-to wire-products foster design flexibility and is completed by TH and SMT types, crimp and spring clamp types meeting individual needs.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2mm

:
2Rows

:
40Contacts

:
Surface Mount Straight

:
Dynamic D-1100D Series

:
Shrouded

:
Copper Alloy

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)
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
More stock available to supplier lead times which is approximately 3/28/22

Notify me when back in stock

RM70.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM70.21