You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TE CONNECTIVITY 2110992-2

Connector Housing, Economy Power 2.5, Receptacle, 2 Ways, 2.5 mm, Economy Power 2.5 Series Contacts

TE CONNECTIVITY 2110992-2
TE CONNECTIVITY 2110992-2
TE CONNECTIVITY 2110992-2
TE CONNECTIVITY 2110992-2
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2110992-2
Order Code:
1816528
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
2110992-2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Economy Power 2.5)

See all from this product range

Product Overview

The Economy Power 2.5 series Signal Connector with low insertion force contacts, TPA devices and dual row configurations expand applications for this wire-to-board and wire-to-wire signal connector. The compact EP 2.5 family is based on a .098-inch pitch and is rated for 250VAC at up to an industry-leading 4.5A. With a 26 to 20AWG wire size and up to 40-positions, EP 2.5 is suited for signal and low power PC board connections when space is at a premium. EP 2.5 connectors offer two levels of mechanical and electrical reliability - a true locking latch prevents the plug housing and post header from vibrating apart, while an optional terminal position assurance (TPA) device helps assure terminal seating. Each contact features a wire barrel, insulation barrel and locking window. The wire barrel has serrations, which aid in wire retention. The contacts are available in strip-form for termination using an automatic machine.
  • Positive audible latch designed for easier mating and unmating
  • Polarization tabs help prevent post misalignment
  • Asymmetrical terminals can only be loaded one way within housing
  • Anti-fretting contact lubricant

Applications

Industrial, HVAC, Commercial, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Economy Power 2.5

:
Receptacle (View Associated Connectors)

:
2Ways

:
2.5mm

:
Economy Power 2.5 Series Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

RM0.354

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ RM0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --