You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5-1634514-0
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Crimp, 75 ohm, RG59, Brass
- Manufacturer:
- TE CONNECTIVITY TE CONNECTIVITY
- Manufacturer Part No:
- 5-1634514-0
- Order Code:
- 1020979
- Technical Datasheet:
- 5-1634514-0 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- Straight Jack
- :
- Crimp
- :
- 75ohm
- :
- RG59
- :
- Brass
- :
- Gold Plated Contacts
- :
- 4GHz
- :
- Cable Mount
- :
- -
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM15.24 | |
10+ | RM14.61 | |
25+ | RM13.40 | |
50+ | RM12.79 | |
100+ | RM12.18 | |
250+ | RM10.66 |
Pricing is unavailable. Please contact customer services.