You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CPF0603B360RE1

SMD Chip Resistor, 360 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

TE CONNECTIVITY CPF0603B360RE1
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CPF0603B360RE1
Order Code:
2331167RL
Product Range
CPF
Also Known As:
4-1676481-4, CPF 0603 360R 0.1% 25PPM 1K RL
Technical Datasheet:
CPF0603B360RE1   Datasheet
See all Technical Docs

Product Range Selector (CPF)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
360ohm

:
± 0.1%

:
62.5mW

:
0603 [1608 Metric]

:
Thin Film

:
Precision Low TCR

:
CPF

:
± 25ppm/°C

:
50V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

4-1676481-4, CPF 0603 360R 0.1% 25PPM 1K RL
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2331167 Check stock

439 In stock Need more?

439 UK stock available for 3-4 business days delivery

RM1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 100
Quantity Price Your Price
 
 
100+ RM1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM0.981
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM0.78
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.586
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.569
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
100 (Cut Tape 2331167) x 1.18 = RM118.00
Total Price: RM118.00
100 (Re-reel 2331167RL) x 1.18 = RM118.00
Total Price: RM118.00
Choose your packaging preference
2331167
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.