You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IMB06CTS

Signal Relay, 12 VDC, SPST-NO, 2 A, IM Series, Through Hole, Non Latching

IMB06CTS - Signal Relay, 12 VDC, SPST-NO, 2 A, IM Series, Through Hole, Non Latching

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IMB06CTS
Order Code:
1770602
Product Range
IM Series
Technical Datasheet:
IMB06CTS   Datasheet
See all Technical Docs

Alternatives for IMB06CTS

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
12VDC

:
SPST-NO

:
2A

:
IM Series

:
Through Hole

:
Non Latching

:
Solder

:
250V

:
220V

:
Palladium Ruthenium

:
1.029kohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The IM series from TE Connectivity are signal relays. These are slim line, low profile, electromechanical power relay with 5.65mm height and typically used in miniature equipments. The IM series relays are available in several models such as standard and high dielectric, high current and high contact stability relays. It offers high dielectric and surge capability up to 2500Vrms between open contacts and 3000Vrms between coil and contacts.
  • DPDT contact form
  • Switching capacity of 2A, 5A at 220VDC and 250VAC based on models
  • Switching power is 60W
  • Monostable, bistable versions available
  • Coil voltage ranges from 1.5 to 24VDC
  • UL standard approved
  • High mechanical shock resistance up to 300g functional
  • Low coil power consumption
  • Through hole and SMD terminals available

Applications

Industrial, Power Management, Automation & Process Control, Consumer Electronics, Test & Measurement, Automotive, Portable Devices

No Longer Stocked

RM16.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM16.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM15.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM13.35
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM12.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM12.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM10.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange