The scope that works where you do

Unlock more space on your bench without compromising performance. At only 40 mm thin and weighing less than 2 kg, the 2 Series MSO is a full- featured, real-time touchscreen oscilloscope in a compact, portable form factor that feels like a tablet. On the benchtop, in the classroom, or to the field, take it wherever your measurement challenges take you.

  • 70MHz–500MHz bandwidth range
  • 10.1-inch touchscreen display
  • 2.5GS/s max sample rate
  • 2 or 4 analog channels + optional 16 channel MSO*
  • 50MHz AFG, 4-bit DPG* for simulating the circuit under test
People using Tektronix product

LIMITED OFFER!

Buy a PAIR* of 2 Series MSO with one option and get another of the same option, FREE! 

*The free option will be the same option bought with the pair of 2 series MSO

Buy a PAIR* of 2 Series MSO with one option and get another of the same option

Options available:

2-SOURCE

Software, Arbitrary Function, 4 Bit digital pattern generator

Learn more

2-SERIAL

Software, Interface Serial Trigger and Analysis, MSO2 Series Oscilloscopes

Learn more

2-ULTIMATE

Software, Arbitrary Function Generator/Interface Serial Trigger/Analysis, MSO2 Series Oscilloscopes

Learn more

Terms and conditions

  • Order must be placed no later than 31st March 2023.
  • Customers must purchase two (2) units or more units of 2 Series MSO with one (1) option.
  • Customer will get the same option FREE for use on the second unit of 2 Series MSO purchased.
  • Promotion applies to multiple unit purchases in pairs. For odd number units purchases e.g. 3rd 5th 7th etc., free option does not apply for the last unit.
  • FREE option will be ordered by Tektronix Southeast Asia (SEA) team.
  • Applicable for VBA or education discounts but cannot be stacked with other discounts.
  • Program ends on 31st March 2023.
  • Tektronix SEA reserves the right to amend or terminate the program at their discretion.

When requesting a quote, please indicate the following:

  • Manufacturing part no
  • Order code
  • Option of your choice (2-SOURCE, 2-SERIAL, 2-ULTIMATE)
Request a quote now
*Choose from the products below

Take the Tektronix quiz and win an amazing prize!

Watch, Play and Win

How to claim the free option:

  • element14 will submit the following documents within the same month of customer PO:
    1. Official quotation to end customer with 2 Series MSO with listing in pairs, with the qualifying options above.
    2. List of item with the same second option as FREE to customer.
    3. Official Purchase Order from customer with the same items as the official quotation.
  • Upon verification, Tektronix will process/order the second option in the following month.
  • Tektronix will deliver the license key electronically after processing.
  • Promotion applies to both stocking and back to back orders

2 Series MSO Oscilloscope

The compact and versatile oscilloscope that
works where you work

Features:

  • Thin, lightweight design
  • Battery powered
  • Software enabled
  • Serial decode
  • Modern touchscreen display
  • Full featured analysis
  • All-in-one convenience
  • VESA mount and accessories