You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AFG3152C

Function Generator, Arbitrary, 2 Channel, 150 MHz, AFG3000C Series

TEKTRONIX AFG3152C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
AFG3152C
Order Code:
2491164
Product Range
AFG3000C Series
Technical Datasheet:
AFG3152C   Datasheet
See all Technical Docs

Product Range Selector (AFG3000C Series)

See all from this product range

Alternatives for AFG3152C

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Arbitrary, Function

:
2 Channel

:
AFG3000C Series

:
150MHz

:
AM, FM, FSK, PM, PWM

:
3 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The AFG3000C series Arbitrary/Function Generator with multi-language and intuitive operation saves setup time. The unmatched performance, versatility, intuitive operation and affordability make the AFG3000C series of function, arbitrary waveform and pulse generators the most useful instruments in the industry. Users can choose from 12 different standard waveforms. Arbitrary waveforms can be generated up to 128K in length at high sampling rates. On pulse waveforms, leading and trailing edge time can be set independently. External signals can be connected and added to the output signal. Dual-channel models can generate two identical or completely different signals. All instruments feature a highly stable time base with only ±1ppm drift per year. The colour TFT LCD screen on all models shows all relevant waveform parameters and graphical wave shape at a single glance. This gives full confidence in the signal settings and lets you focus on the task at hand.
  • Pulse waveform with variable edge times
  • AM, FM, PM, FSK and PWM
  • Sweep and burst
  • Dual-channel model saves bench space
  • USB connector on front panel for waveform storage on memory device
  • USB, GPIB and LAN
  • LabVIEW and LabWindows/IVI-C drivers
  • 5.6" Display for full confidence in settings and waveform shape
  • Amplitude up to 20Vp-p into 50R loads
  • 14-bits, 250MS/s, 1GS/s or 2GS/s Arbitrary waveforms

Applications

Test & Measurement, Industrial, Hobby & Education, Sensing & Instrumentation

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

No Longer Manufactured

RM40,988.62

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM40,988.62