You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DPO2012B - 

Digital Oscilloscope, DPO2000B Series, 2 Channel, 100 MHz, 1 GSPS, 1 Mpts, 3.5 ns

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
DPO2012B
Order Code:
2191870
Product Range
DPO2000B Series
Technical Datasheet:
DPO2012B   Datasheet
See all Technical Docs

Product Information


:
DPO2000B Series

:
2 Channel

:
100MHz

:
1GSPS

:
1 Mpts

:
3.5ns

:
TFT LCD Colour

:
One 200MHz TPP0200 Passive Probe Per Channel (10:1), OpenChoice Desktop Software, Certificate of Calibration

:
5 Years

:
EU, SWISS, UK

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the Mixed Signal Oscilloscope Series delivers advanced debug features at an entry-level price. With up to 20 channels for analyzing analog and digital signals, you can quickly find and diagnose problems in complex designs. To capture long windows of signal activity while maintaining fine timing resolution,To capture long windows of signal activity while maintaining fine timing resolution, the DPO2012B offers a deep record length of 1 Mpoints standard on all channels
  • 1 GS/s Sample Rate on All Channels
  • 1 Megapoint Record Length on All Channels
  • 5,000 wfm/s Maximum Waveform Capture Rate
  • Suite of Advanced Triggers
  • 7 in. (180 mm) Widescreen TFT-LCD Colour Display
  • For limited period, a FREE application bundle DPO2BND when you purchase this item. Add order code: 2458421 & voucher code: DPO2BNDW to your order (Europe only)

Applications

Maintenance & Repair, Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for DPO2012B

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 8/24/20

Notify me when back in stock

View all alternatives / recommendations

RM9,815.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9,815.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.