You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P2221 PROMO
Oscilloscope Probe, Passive, 200 MHz, 300 V, 1:1, 10:1
- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- P2221 PROMO
- Order Code:
- 2944795
- Technical Datasheet:
- P2221 PROMO Datasheet
Alternatives for P2221 PROMO
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Passive
- :
- 200MHz
- :
- 300V
- :
- 1:1, 10:1
- :
- Tektronix MSO2000 & DPO2000 Series Oscilloscopes
- :
- -
Technical Docs (3)
Product Overview
- Compensation range of 10 to 15pF
- Compatible with MSO2000 and DPO2000 Series oscilloscopes
Applications
Test & Measurement
Contents
Passive voltage probe, Retractable hook tip, 6" ground lead, Adjustment tool, Marker band set, Instruction manual.
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each