You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P5100A PROMO

Oscilloscope Probe, High-Voltage Passive Probe, 500 MHz, 2.5 kV, 100:1, Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
P5100A PROMO
Order Code:
2945941
Technical Datasheet:
P5100A PROMO   Datasheet
See all Technical Docs

Alternatives for P5100A PROMO

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High-Voltage Passive Probe

:
500MHz

:
2.5kV

:
100:1

:
Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

Promotional low input capacitance, passive high-voltage probe (2.5KV) designed for higher frequency applications. The probe can be compensated to match plug-ins and oscilloscopes with nominal input capacitances of 7 to 30pF. A variety of screw-on accessories provide easy connection to the device under-test. It is suitable for use in power supply design, design motor drive, electronic ballast, power semiconductors, switch mode control, UPS systems and power converters.
  • DC to 500MHz
  • 2500 VPeak, 1000VRMS CAT II
  • 100X with readout coding
  • Rise time is typically less than 700ps
  • Maximum input voltage (DC or RMS) of 2.5KV peak and 1000Vrms (CAT II)

Applications

Test & Measurement

Contents

Probe, Large hook tip (013-0389-xx), Small hook tip (013-0388-xx), 6in ground lead (196-3526-xx), 18in ground lead (196-3527-xx), Ground spring (214-5299-xx), Crocodile clip (344-0461-xx), Adjustment tool (003-1433-xx), Colour bands (016-1886-xx), Instruction manual.

No Longer Manufactured

RM2,072.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,072.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --