You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P5122 ENCORE
Oscilloscope Probe, High-Voltage Passive Probe, 200 MHz, 1 kV, 100:1
New- Manufacturer:
- TEKTRONIX TEKTRONIX
- Manufacturer Part No:
- P5122 ENCORE
- Order Code:
- 3594378
- Technical Datasheet:
- P5122 ENCORE Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High-Voltage Passive Probe
- :
- 200MHz
- :
- 1kV
- :
- 100:1
- :
- Tektronix TPS2000 and THS3000 Series Oscilloscopes
- :
- -
Technical Docs (3)
Product Overview
- Bandwidth range from DC to 200MHz (-3dB)
- Maximum tip input voltage 1000V CAT II
- Maximum reference lead voltage to ground of 600V CAT II
- 1.2m cable length
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each