You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PWS2185 ENCORE - 

Bench Power Supply, Refurbished, Adjustable, 1 Output, 0 V, 18 V, 0 A, 5 A

PWS2185 ENCORE - Bench Power Supply, Refurbished, Adjustable, 1 Output, 0 V, 18 V, 0 A, 5 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEKTRONIX TEKTRONIX
Manufacturer Part No:
PWS2185 ENCORE
Order Code:
2902289
Product Range
PWS2000 Series
Technical Datasheet:
PWS2185 ENCORE   Datasheet
See all Technical Docs

Product Information

:
Adjustable
:
1 Output
:
0V
:
18V
:
0A
:
5A
:
350VA
:
90VAC
:
265VAC
:
3 Years
:
PWS2000 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

PWS2000 series power supply with vacuum fluorescent display for excellent readability. Designed with the performance and intuitive operation user expect from Tektronix. Wide current and voltage ranges, plus 10mV and 10mA resolution, satisfy a wide variety of applications. Numeric keypads make voltage and current selection fast and accurate. A user-definable password allows locking the front panel to prevent unwanted adjustments during critical tests.
  • Tested, calibrated and reconditioned products to original factory specs
  • 20 user-defined setup memories
  • Direct parameter entry using numeric keypad
  • Vary voltage or current in user-selectable steps
  • Prevent damaged circuits and lost test time
  • 10mV / 10mA programming resolution
  • Less than 3mVp-p ripple and noise

Applications

Test & Measurement

Contents

Power supply, Line cord, User manual, Traceable certificate of calibration, Documentation CD (includes user manuals and technical reference).

Related Searches

2 In stock

Available until stock is exhausted

2 available for 1 - 2 business days delivery
RM1,568.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM1,568.42
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.