Print Page
PP023-1
OSCILLOSCOPE PROBE, PASSIVE, 500MHZ/10:1
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,462.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,462.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoPP023-1
Order Code4756023
Oscilloscope Probe FunctionPassive
Bandwidth500MHz
Input Voltage Max500V
Test Probe Attenuation10:1
For Use WithTeledyne LeCroy HDO4000A/HDO6000B/HDO6000A/HDO8000A/MDA800A/WavePro HD Series Oscilloscopes
Product Range-
SVHCTo Be Advised
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
500V
For Use With
Teledyne LeCroy HDO4000A/HDO6000B/HDO6000A/HDO8000A/MDA800A/WavePro HD Series Oscilloscopes
SVHC
To Be Advised
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088906