You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-14280
Test Lead Set, Test Tip Probe, 4mm Banana Plug, Shrouded, 1 kV, 20 A, Black, Red
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14280
- Order Code:
- 2930310
- Technical Datasheet:
- 72-14280 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Test Tip Probe
- :
- 4mm Banana Plug, Shrouded
- :
- 1kV
- :
- 20A
- :
- Black, Red
- :
- -
- :
- -
- :
- 2
- :
- -
Technical Docs (1)
Product Overview
- CAT II 1000V voltage rating
- 1mm² PVC cable
- Nickel plated brass and beryllium copper contact material
- Polypropylene/polyamide insulator material in red & black insulator colour
- 12-month limited warranty *view Terms & Conditions for details
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM114.18 | |
25+ | RM104.29 | |
100+ | RM99.05 |
Pricing is unavailable. Please contact customer services.