You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-14298
Test Probe Connector, 1A, 600V, Green, Needle, Multifunction, 2mm Banana Test Probes
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-14298
- Order Code:
- 2930319
- Product Range
- Tenma Test Probes
- Technical Datasheet:
- 72-14298 Datasheet
Product Range Selector (Tenma Test Probes)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Needle
- :
- Multifunction
- :
- -
- :
- 2mm Banana Test Probes
- :
- Tenma Test Probes
Technical Docs (1)
Product Overview
- For general purpose electric and electronic testing, controlling and measuring
- Features 2mm banana jack and protective cap
- Voltage rating: CAT II, 600V
- Current rating: 1A
- Length: 85mm
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM64.68 | |
25+ | RM57.57 | |
100+ | RM53.38 | |
250+ | RM52.61 | |
500+ | RM52.22 |
Pricing is unavailable. Please contact customer services.