You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-6693 - 

Light / Lux Meter, 100000 lx, 100 lx, 5 %, 180 mm, 72 mm, 32 mm

72-6693 - Light / Lux Meter, 100000 lx, 100 lx, 5 %, 180 mm, 72 mm, 32 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-6693
Order Code:
3562670
Technical Datasheet:
72-6693   Datasheet
See all Technical Docs

Product Information


:
100000lx

:
100lx

:
5%

:
180mm

:
72mm

:
32mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tenma 72-6693 is a high accuracy Illuminance meter. Featuring a dual function display, this meter can record both maximum, minimum and average readings. User selectable lighting types of tungsten/sun, fluorescent, sodium and mercury
  • Microprocessor circuit ensures high accuracy, and also provides special functions and features
  • Large LCD display with contrast adjustment for best viewing angle
  • Dual function display
  • Records Maximum, Minimum and Average readings with RECALL function
  • Data hold
  • Auto power off saves battery life
  • Operates from 9V battery
  • Spectrum of photo sensor meets C.I.E.
  • Wide range measurement both for Lux & Foot Candle units
  • Relative % light measurement
  • User selectable lighting type (Tungsten/Sun, Fluorescent, Sodium & Mercury)
  • Zero adjustment by push button
  • UKAS calibration certificate

Applications

Test & Measurement

Contents

Includes owner manual

Alternatives for 72-6693

Best Seller

65 In stock

65 available for 4 - 5 business days delivery

Available until stock is exhausted

RM499.35

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM499.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.