You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-7765

Pocket Size Digital Multimeter, 3999 Count, Mean Value, Auto Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7765
Order Code:
7430558
Also Known As:
GTIN UPC EAN: 610079984301
Technical Datasheet:
72-7765   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Current, Voltage, Resistance

:
3.75

:
Mean Value

:
3999

:
Auto

:
500V

:
500V

:
10A

:
10A

:
40Mohm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

This autoranging meter features a wide range of measurement capabilities, and is ergonomically designed to easily fit in the palm of your hand. 3 3/4 digit, 3999 count display measures AC/DC voltage and current, ohms, diode check and transistor HFE.
  • 1/2" high LCD digits
  • Continuity buzzer
  • Protective holster
  • Meets 600V CATI standards
  • Input Impedance 10MR
  • Dimensions: 5 3/8" (H) x 3" (W) x 1 3/8" (D)

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test leads, standard 9V battery and owners manual.

Also Known As

GTIN UPC EAN: 610079984301

Associated Products

Compare Selected

No Longer Manufactured

RM109.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM109.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.