You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-7770 - 

Pocket Size Digital Multimeter, 1999 Count, Mean Value, Manual Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7770
Order Code:
7430566
Also Known As:
GTIN UPC EAN: 640522694914
Technical Datasheet:
72-7770   Datasheet
See all Technical Docs

Product Information

:
DC Current, Voltage, Resistance
:
3.5
:
Mean Value
:
1999
:
Manual
:
500V
:
500V
:
10A
:
-
:
0.2Gohm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This compact meter features a wide range of measurement capabilities, and is ergonomically designed to easily fit in the palm of your hand. 3-1/2 digit, 1999 count display measures AC/DC voltage, DC current, ohms and diode check.
  • Backlit LCD display
  • Easy-to-read 1/2" high digits
  • Square wave output
  • Continuity buzzer
  • Protective holster
  • Meets 600V CATI standards

Applications

Industrial, Maintenance & Repair, Test & Measurement, Portable Devices

Contents

Test leads, standard 9V battery and owners manual.

Also Known As

GTIN UPC EAN: 640522694914

Alternatives for 72-7770

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM651.09  

Restricted Item Add
     

Each

1+ RM262.73  

Restricted Item Add

Associated Products

Compare Selected

Related Searches

70 In stock

Available until stock is exhausted

70 available for 1 - 2 business days delivery
RM39.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM39.63