You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

72-7770A - 

Handheld Digital Multimeter, 2000 Count, Manual Range, 3.5 Digit

72-7770A - Handheld Digital Multimeter, 2000 Count, Manual Range, 3.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-7770A
Order Code:
2499508
Technical Datasheet:
72-7770A   Datasheet
See all Technical Docs

Product Information


:
DC Current, AC/DC Voltage, Continuity, Diode, Resistance

:
3.5

:
-

:
2000

:
Manual

:
250V

:
250V

:
10A

:
-

:
0.2Gohm

:
1 Year

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Manual ranging palm size digital multimeter with 2000 count display. It is an ideal tool for the maintenance and repair of the circuit, power equipment.
  • CAT II 250V safety rating
  • 7 measurement functions
  • Backlight display
  • 48mm x 16mm LCD size
  • Square wave output
  • Powered by 9V battery (6F22 or 006Px1)
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Contents

Digital multimeter, Battery, Test lead, Holster, Instruction manual.

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognized UKAS accredited calibration. Visit our calibration service page for more details.

Alternatives for 72-7770A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each

1+ RM53.21   25+ RM52.68   100+ RM52.25   250+ RM50.91   500+ RM50.74   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Best Seller

85 In stock

85 available for 3 - 4 business days delivery

Available until stock is exhausted

RM45.37

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM45.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.