You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
72-8732
IR / Infrared Thermometer, -18°C to +400°C, 2 %, 400 °C, -18 °C
- Manufacturer:
- TENMA TENMA
- Manufacturer Part No:
- 72-8732
- Order Code:
- 2450668
- Also Known As:
- GTIN UPC EAN: 640522718474
- Technical Datasheet:
- 72-8732 Datasheet
Alternatives for 72-8732
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -18°C to +400°C
- :
- 2%
- :
- 400°C
- :
- -18°C
- :
- -
Technical Documents (3)
Product Overview
- Temperature range: -18°C to +400°C (-4°F to +752°F)
- Single point laser aiming
- Synchronous display of the measured maximum and minimum values
- Option of Celsius or Fahrenheit
- Dynamic monitoring of battery capacity
- Low voltage indication
- Display screen
- Adjustable emissivity
- Sound alarm for the upper and lower temperature limit
- White backlight
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair, Test & Measurement
Contents
Battery
Footnotes
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
Quantity | Price | Your Price |
---|---|---|
1+ | RM161.00 | |
10+ | RM157.22 | |
25+ | RM155.27 | |
50+ | RM149.78 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.