You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

72-9390 - 

Pen Type Digital Multimeter, 3000 Count, Average, Auto Range, 3.75 Digit

72-9390 - Pen Type Digital Multimeter, 3000 Count, Average, Auto Range, 3.75 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
72-9390
Order Code:
2060272
Also Known As:
GTIN UPC EAN: 640522695799
Technical Datasheet:
72-9390   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Capacitance, Continuity, Diode, Resistance
:
3.75
:
Average
:
3000
:
Auto
:
300V
:
300V
:
-
:
-
:
30Mohm
:
1 Year
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The model is 3,000 counts pen type digits circuit with professional multimeter IC as its core and has full range overload protection.
  • Diode test
  • Continuity buzzer
  • Data hold
  • Low battery indication
  • Input Impedance for DCV : >=10MR
  • Max. / Min. mode
  • LCD backlight
  • Penlight
  • 12-Month limited warranty *view Terms & Conditions for details

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Multimeter, test lead, battery and English manual.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Also Known As

GTIN UPC EAN: 640522695799

Alternatives for 72-9390

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

89 In stock

41 available for 1 - 2 business days delivery
48 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/3/20

RM184.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM184.95