You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

76-105

Oscilloscope Probe, Passive, 200 MHz, 600 V, 1:1, 10:1, All Makes & Models of Oscilloscopes

76-105 - Oscilloscope Probe, Passive, 200 MHz, 600 V, 1:1, 10:1, All Makes & Models of Oscilloscopes

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
76-105
Order Code:
3421600
Also Known As:
GTIN UPC EAN: 640522696291
Technical Datasheet:
76-105   Datasheet
See all Technical Docs

Alternatives for 76-105

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Passive

:
200MHz

:
600V

:
1:1, 10:1

:
All Makes & Models of Oscilloscopes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

A high quality, low cost oscilloscope probe kit.
  • x1/x10 attenuation
  • 1R (x1) and 10MR (x10) input impedance
  • 1.2m cable length
  • 10-35pF compensation adjustment
  • Low noise
  • 600V maximum (DC+AC peak)
  • CE marked meets EN61010-2-031 CAT I (IEC1010) requirements
  • Bandwidth (x10 position): 200MHz
  • Risetime (x10 position): <1.8ns
  • Includes accessory kit and storage pouch
  • 12 month limited warranty *view Terms & Conditions for details

Also Known As

GTIN UPC EAN: 640522696291

No Longer Stocked

RM210.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM210.86
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM198.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM181.62
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM166.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.