You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST-90 - 

Air Quality Meter, Mini Anemometer with Bluetooth, 0 °C, 50 °C, 80%, 1.1m/s to 25m/s

ST-90 - Air Quality Meter, Mini Anemometer with Bluetooth, 0 °C, 50 °C, 80%, 1.1m/s to 25m/s

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TENMA TENMA
Manufacturer Part No:
ST-90
Order Code:
2851223
Technical Datasheet:
ST-90   Datasheet
See all Technical Docs

Product Information

:
0°C
:
50°C
:
80%
:
1.1m/s to 25m/s
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Displayed units: m/s, ft/min, km/h, mph and knots
  • Air temperature: -10 to 60°C
  • Accuracy: ±3.5%
  • Bluetooth interface transferring files to portable devices
  • Dimensions (HxWxD): 185x55x38mm
  • Weight: 139g
  • Auto power off and disable auto power off
  • 12-month limited warranty *view Terms & Conditions for details

Applications

Test & Measurement

Related Searches

171 In stock

171 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/6/20

RM240.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM240.19