You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

0590 7503 - 

Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V

0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V
0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V
0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V
0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V
0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V
0590 7503 - Handheld Digital Multimeter, AC/DC Voltage, Continuity, Auto, 690 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TESTO TESTO
Manufacturer Part No:
0590 7503
Order Code:
2946410
Technical Datasheet:
0590 7503   Datasheet
See all Technical Docs

Product Information

:
AC/DC Voltage, Continuity
:
-
:
-
:
-
:
Auto
:
690V
:
690V
:
-
:
-
:
-
:
2 Years
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

IP 64 rated voltage tester including batteries (2 x AAA), measuring tip protector and measuring tip caps.
  • CAT IV 600 V and CAT III 1,000 V measurement category
  • LCD display
  • Supports RDC/RC trigger function and measuring point illumination
  • Patented all-around LED voltage indication
  • Polarity detection for V DC measurements
  • Phase sequence test for determining motor rotation
  • Two handed operation with anti-slip rings for safer voltage measurements
  • Built-in flashlight for testing in dark places
  • Continuity test with audible and visual indications

Applications

Test & Measurement

Contents

Voltage tester, Testo 750 transport bag.

Footnotes

Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM530.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM530.89