You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS1158IRTCT .

Analogue to Digital Converter, Delta Sigma, 16 bit, 125 kSPS, Differential, Single Ended

ADS1158IRTCT . - Analogue to Digital Converter, Delta Sigma, 16 bit, 125 kSPS, Differential, Single Ended
ADS1158IRTCT . - Analogue to Digital Converter, Delta Sigma, 16 bit, 125 kSPS, Differential, Single Ended
ADS1158IRTCT . - Analogue to Digital Converter, Delta Sigma, 16 bit, 125 kSPS, Differential, Single Ended

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1158IRTCT .
Order Code:
1754685
Product Range
16 Channel 16-Bit Sigma-Delta ADCs

Product Overview

The ADS1158IRTCT is a 16-channel 16-bit low-noise delta-sigma (ΔΣ) Analog-to-digital Converter (ADC) that provides single-cycle settled data at channel scan rates from 1.8 to 23.7kSPS per channel. A flexible input multiplexer accepts combinations of eight differential or 16 single-ended inputs with a full-scale differential range of 5V or true bipolar range of ±2.5V when operating with a 5V reference. The fourth-order delta-sigma modulator is followed by a fifth-order sinc digital filter optimized for low-noise performance. The differential output of the multiplexer is accessible to allow signal conditioning before the input of the ADC. Internal system monitor registers provide supply voltage, temperature, reference voltage, gain and offset data. An on board PLL generates the system clock from a 32.768kHz crystal or can be overridden by an external clock source. A buffered system clock output is provided to drive a microcontroller or additional converters.
  • Fixed-channel or automatic channel scan
  • Single-conversion settled data
  • Open-sensor detection
  • Conversion control pin
  • Multiplexer output for external signal conditioning
  • Standby, sleep and power-down modes
  • Eight general-purpose inputs/outputs
  • Green product and no Sb/Br

Applications

Medical, Avionics, Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information


:
16bit

:
125kSPS

:
Differential, Single Ended

:
Serial, SPI

:
Single

:
2.7V

:
5.25V

:
VQFN

:
48Pins

:
-40°C

:
105°C

:
16 Channel 16-Bit Sigma-Delta ADCs

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM51.74

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM51.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM47.57
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM45.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM40.17
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM38.21
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM35.90