You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS1254E - 

Analogue to Digital Converter, 24 bit, 20.8 kSPS, Differential, 2 Wire, Serial, Single, 4.75 V New

ADS1254E - Analogue to Digital Converter, 24 bit, 20.8 kSPS, Differential, 2 Wire, Serial, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS1254E
Order Code:
3116588
Product Range
Quad 24-Bit Sigma-Delta ADCs

Product Overview

The ADS1254E is an Analog-to-digital Converter (ADC) with 24-bit resolution. The delta-sigma architecture is used for wide dynamic range and to ensure 24-bit of no missing codes performance. An effective resolution of 19-bit is achieved for conversion rates up to 20kHz. The precision, wide dynamic range ADC is designed for high-resolution measurement applications. The converter includes a flexible, 2-wire synchronous serial interface for isolation.
  • 4-Differential inputs
  • External reference
  • Power-down mode
  • Sync mode
  • Green product and no Sb/Br

Applications

Medical, Automation & Process Control, Sensing & Instrumentation

Product Information

:
24bit
:
20.8kSPS
:
Differential
:
2 Wire, Serial
:
Single
:
4.75V
:
5.25V
:
SSOP
:
20Pins
:
-40°C
:
85°C
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

RM77.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM77.57
 
10+ RM69.91
 
25+ RM65.83
 
50+ RM61.75
 
100+ RM52.33