You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS6125IRHBTG4 - 

Analogue to Digital Converter, 12 bit, 125 MSPS, Differential, LVDS, Parallel, Single, 3 V

ADS6125IRHBTG4 - Analogue to Digital Converter, 12 bit, 125 MSPS, Differential, LVDS, Parallel, Single, 3 V
ADS6125IRHBTG4 - Analogue to Digital Converter, 12 bit, 125 MSPS, Differential, LVDS, Parallel, Single, 3 V
ADS6125IRHBTG4 - Analogue to Digital Converter, 12 bit, 125 MSPS, Differential, LVDS, Parallel, Single, 3 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS6125IRHBTG4
Order Code:
1543746
Product Range
Single 12-Bit Pipelined ADCs

Product Overview

The ADS6125IRHBTG4 is a 12-bit Analog-to-digital Converter (ADC) with sampling frequencies up to 125MSPS. Using an internal high bandwidth sample and hold and a low jitter clock buffer helps to achieve high SNR and high SFDR even at high input frequencies. It features coarse and fine gain options that are used to improve SFDR performance at lower full-scale analog input ranges. The digital data outputs are either parallel CMOS or DDR LVDS. Several features exist to ease data capture such as - controls for output clock position and output buffer drive strength and LVDS current and internal termination programmability. The output interface type, gain and other functions are programmed using a 3-wire serial interface. Alternatively, some of these functions are configured using dedicated parallel pins so that the device comes up in the desired state after power-up. The ADC includes internal references, while eliminating the traditional reference pins and associated external decoupling.
  • No missing codes
  • Clock duty cycle stabilizer
  • Internal reference with support for external reference
  • No external decoupling required for references
  • Programmable output clock position and drive strength to ease data capture
  • Pin compatible 12-bit family
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, RF Communications, Test & Measurement, Medical, Imaging, Video & Vision

Product Information

:
12bit
:
125MSPS
:
Differential
:
LVDS, Parallel
:
Single
:
3V
:
3.6V
:
QFN
:
32Pins
:
-40°C
:
85°C
:
Single 12-Bit Pipelined ADCs
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

Available until stock is exhausted

4 available for 3 - 4 business days delivery
RM207.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM207.58
 
10+ RM199.10
 
25+ RM191.30
 
50+ RM177.39
 
100+ RM165.37
 
250+ RM157.35