You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS7868IDBVT - 

Analogue to Digital Converter, 8 bit, 280 kSPS, Single Ended, Serial, SPI, Single, 1.2 V New

ADS7868IDBVT - Analogue to Digital Converter, 8 bit, 280 kSPS, Single Ended, Serial, SPI, Single, 1.2 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS7868IDBVT
Order Code:
3004368
Product Range
Single 8-Bit SAR ADCs

Product Overview

The ADS7868IDBVT is a 12-bit Analog-to-digital Converter (ADC) with unipolar, single-ended input. This low power, miniature device can operate from a single 1.6 to 3.6V supply with a 200KSPS throughput for ADS7866. In addition, this device can maintain at least a 100KSPS throughput with a supply as low as 1.2V. The serial clock SCLK is used for controlling the conversion rate and shifting data out of the converter. Furthermore, SCLK provides a mechanism to allow digital host processors to synchronize with the converter. This converter interfaces with micro-processors or DSPs through a high-speed SPI compatible serial interface. There are no pipeline delays associated with the device. The minimum conversion time is determined by the frequency of the serial clock input, SCLK, while the maximum frequency of SCLK is determined by the minimum sampling time required to charge the input capacitance to 12-bit accuracy.
  • High throughput
  • Synchronized conversion with SCLK
  • SPI compatible serial interface
  • No pipeline delays
  • Green product and no Sb/Br

Applications

Automation & Process Control, Medical, Test & Measurement, Portable Devices, Communications & Networking

Product Information

:
8bit
:
280kSPS
:
Single Ended
:
Serial, SPI
:
Single
:
1.2V
:
3.6V
:
SOT-23
:
6Pins
:
-40°C
:
85°C
:
Single 8-Bit SAR ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADS7868IDBVT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM67.81   10+ RM62.33   25+ RM59.11   100+ RM52.66   250+ RM51.25   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM35.97   10+ RM32.55   25+ RM30.08   100+ RM26.92   250+ RM25.59   500+ RM23.45   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ RM69.26   10+ RM63.67   25+ RM60.38   100+ RM53.79   250+ RM51.16   500+ RM47.86   More Pricing...

Restricted Item Add

Related Searches

Packaging type Re-reel

Awaiting Delivery

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

RM6.85

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.85
 
10+ RM5.85
 
100+ RM4.69
 
250+ RM4.38
 
500+ RM4.07
 
1000+ RM3.38