You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADS830E . - 

Analogue to Digital Converter, 8 bit, 60 MSPS, Differential, Parallel, Single, 4.75 V

ADS830E . - Analogue to Digital Converter, 8 bit, 60 MSPS, Differential, Parallel, Single, 4.75 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADS830E .
Order Code:
1754732
Product Range
Single 8-Bit Pipelined ADCs

Product Overview

The ADS830E is a pipeline CMOS Analog-to-digital Converter (ADC) that operates from a single 5V power supply. This converter provides excellent performance with a single-ended input and can be operated with a differential input for added spurious performance. This high performance converter includes a 8-bit quantizer, high bandwidth track/hold and a high accuracy internal reference. It also allows for the user to disable the internal reference and utilize external references. This external reference option provides excellent gain and offset matching when used in multi-channel applications or in applications where DC full scale range adjustment is required. The ADC employs digital error correction techniques to provide excellent differential linearity for demanding imaging applications. Its low distortion and high SNR give the extra margin needed. It is specified at a maximum sampling frequency of 60MHz and a single-ended input range of 1.5 to 3.5V.
  • Internal or external reference
  • Single-ended or differential analog input
  • Programmable input range - 1Vp-p/2Vp-p
  • Green product and no Sb/Br

Applications

Medical, Imaging, Video & Vision, Communications & Networking, Automation & Process Control

Product Information

:
8bit
:
60MSPS
:
Differential
:
Parallel
:
Single
:
4.75V
:
5.25V
:
SSOP
:
20Pins
:
-40°C
:
85°C
:
Single 8-Bit Pipelined ADCs
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for ADS830E .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ RM33.71   10+ RM30.48   50+ RM28.23   100+ RM25.24   250+ RM23.97   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

5 In stock

Available until stock is exhausted

5 available for 3 - 4 business days delivery
RM33.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.71
 
10+ RM30.48
 
50+ RM28.23
 
100+ RM25.24
 
250+ RM23.97
 
500+ RM21.97
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.