You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM26C32CD

Differential Line Receiver RS422/RS485, 4 Drivers, 4.5V-5.5V supply, SOIC-16

AM26C32CD - Differential Line Receiver RS422/RS485, 4 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26C32CD
Order Code:
4964391RL

Product Overview

The AM26C32CD is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 device is manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
  • Meets/exceeds requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B & ITU recommendation V.10/V.11
  • 10mA Typical low power
  • ±7V Common-mode range with ±200mV sensitivity
  • 60mV Typical input hysteresis
  • 3 State outputs
  • Input fail-safe circuitry
  • Available in Q-Temp automotive
  • Green product and no Sb/Br

Applications

Automotive, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Line

:
RS422, RS423

:
4Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AM26C32CD

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM5.59   10+ RM4.78   100+ RM3.70   500+ RM3.27   1000+ RM2.66   More Pricing...

Restricted Item Add
     
Restricted Item Add

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :4964391 Check stock

1,447 In stock

233 available for 1 - 2 business days delivery
1,214 available for 3 - 4 business days delivery

Available until stock is exhausted

RM4.02

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM4.02
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM3.72
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM3.42
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.87
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.06
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 4964391) x 4.02 = RM4.02
Total Price: RM4.02
Choose your packaging preference
4964391
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.