You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM26C32CN....

Quadruple Differential Line Receiver IC, 10 Mbps, RS422, RS423 Interface, 4.5 V to 5.5 V, DIP-16

AM26C32CN.... - Quadruple Differential Line Receiver IC, 10 Mbps, RS422, RS423 Interface, 4.5 V to 5.5 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26C32CN....
Order Code:
1648734

Product Overview

The AM26C32CN is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 device is manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
  • Meets/exceeds requirements of ANSI TIA/EIA-422-B, TIA/EIA-423-B & ITU recommendation V.10/V.11
  • 10mA Typical low power
  • ±7V Common-mode range with ±200mV sensitivity
  • 60mV Typical input hysteresis
  • 3 State outputs
  • Input fail-safe circuitry
  • Available in Q-Temp automotive

Applications

Automotive, Motor Drive & Control

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
Differential Receiver

:
RS422, RS423

:
4.5V

:
5.5V

:
DIP

:
16Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AM26C32CN....

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM5.27   10+ RM4.51   100+ RM3.47   500+ RM3.06   1000+ RM2.43   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

423 In stock

71 available for 1 - 2 business days delivery
352 available for 4 - 5 business days delivery

Available until stock is exhausted

RM5.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.12
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.37
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.97
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.35
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.