You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM26C32ID .

Differential Receiver RS422/RS423, 4 Drivers, 4.5V-5.5V supply, SOIC-16

AM26C32ID . - Differential Receiver RS422/RS423, 4 Drivers, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26C32ID .
Order Code:
1121592

Product Overview

The AM26C32ID is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
  • 3-state Outputs
  • Input failsafe circuitry
  • Improved replacements for AM26LS32 device
  • Operates from a single 5V supply
  • 10mA (ICC) Typical low power
  • ±7V Common-mode range with ±200mV sensitivity
  • 60mV Typical input hysteresis
  • 17ns Typical tpd
  • 2kV ESD
  • 10Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Automotive, Building Automation, Motor Drive & Control

Product Information


:
Differential Receiver

:
RS422, RS423

:
4Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

RM5.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM5.77
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM4.91
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.65
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.