You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM26C32QDG4 .

Differential Line Receiver RS422/RS423, 4.5V-5.5V supply, SOIC-16

AM26C32QDG4 . - Differential Line Receiver RS422/RS423, 4.5V-5.5V supply, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26C32QDG4 .
Order Code:
2496627

Alternatives for AM26C32QDG4 .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AM26C32QDG4 is a quadruple differential Line Receiver for balanced or unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design specifies that if the inputs are open, the outputs always are high. The AM26C32 devices are manufactured using a BiCMOS process, which is a combination of bipolar and CMOS transistors. This process provides the high voltage and current of bipolar with the low power of CMOS to reduce the power consumption to about one-fifth that of the standard AM26LS32, while maintaining AC and DC performance.
  • 3-state Outputs
  • Input failsafe circuitry
  • Improved replacements for AM26LS32 device
  • Operates from a single 5V supply
  • 10mA (ICC) Typical low power
  • ±7V Common-mode range with ±200mV sensitivity
  • 60mV Typical input hysteresis
  • 17ns Typical tpd
  • 2kV ESD
  • 10Mbps Signalling rate
  • Green product and no Sb/Br

Applications

Automotive, Building Automation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential Line Receiver

:
RS422, RS423

:
4Receivers

:
4.5V

:
5.5V

:
SOIC

:
16Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

RM6.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.64
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.63
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.82
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.