You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AM26LS32ACNSR . - 

4x Driver Line, Differential Line Receiver, RS422/RS423, 4.75V-5.25V in, SOP-16

AM26LS32ACNSR . - 4x Driver Line, Differential Line Receiver, RS422/RS423, 4.75V-5.25V in, SOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AM26LS32ACNSR .
Order Code:
2342323RL

Product Overview

The AM26LS32ACNSR is a quadruple differential Line Receiver for balanced and unbalanced digital data transmission. The enable function is common to all four receivers and offers a choice of active-high or active-low input. The 3-state outputs permit connection directly to a bus-organized system. Fail-safe design ensures that, if the inputs are open, the outputs always are high. It incorporates an additional stage of amplification to improve sensitivity. The input impedance has been increased, resulting in less loading of the bus line. The additional stage has increased propagation delay, however, this does not affect interchangeability in most applications.
  • 3-state Outputs
  • Low-power Schottky circuitry
  • Complementary output-enable inputs
  • Operate from a single 5V supply
  • Designed to be interchangeable with advanced micro device AM26LS32™
  • ±7V Common-mode range
  • ±200mV Sensitivity
  • 50mV Typical input hysteresis
  • 12kR Minimum input impedance
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information


:
Differential Line Receiver

:
RS422, RS423

:
4Receivers

:
4.75V

:
5.25V

:
SOP

:
16Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for AM26LS32ACNSR .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM4.02   25+ RM3.72   50+ RM3.42   100+ RM3.09   250+ RM2.87   500+ RM2.65   1000+ RM2.06   2500+ RM2.02   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

372 In stock

372 available for 4 - 5 business days delivery

Available until stock is exhausted

RM4.22

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
10+ RM4.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM3.24
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.87
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.26
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ RM2.01
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM1.94
Promotional price
Contract Price
Web only price
Web only contract price
 
24000+ RM1.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.