You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BOOST-DRV8848

Evaluation Board, DRV8848 Dual H-Bridge Motor Driver, 4V-18V, 1A RMS Current Per Bridge

BOOST-DRV8848 - Evaluation Board, DRV8848 Dual H-Bridge Motor Driver, 4V-18V, 1A RMS Current Per Bridge

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BOOST-DRV8848
Order Code:
3009794

Product Overview

The BOOST-DRV8848 is a dual brushed DC motor BoosterPack. It is a 4V to 18V brushed DC motor drive stage based on the DRV8848 dual H-bridge motor driver. The DRV8848 provides a dual H-bridge motor driver for home appliances and other mechatronic applications. The IC can be used to drive one or two DC motors, a bipolar stepper motor or other loads. This BoosterPack provides a fully protected, brushed DC motor drive stage in order to evaluate motor application. The design contains everything needed to drive single or dual brush DC motors. The BOOST-DRV8848 is ideal for those wishing to learn more about brushed DC motor drive stage design. It is designed to be compatible with all TI LaunchPads following LaunchPad pin-out standard with primary software/firmware support being provided for MSP-EXP430G2 LaunchPad with a MSP430G2553. It features fully protected drive stage including overcurrent, short circuit, overtemperature and undervoltage with reporting through nFAULT pin.
  • Operates from 4V to 18V, 1A RMS current per bridge
  • Drives one or two brushed DC motors
  • Drives one brushed DC motor in parallel mode with increased drive current
  • Compatible with all TI LaunchPad's
  • Complete dual brushed DC motor drive stage in a small form factor (1.75inch x 2inch )
  • High output current per H-bridge (2A peak, 1A RMS)
  • Parallel mode available for higher current
  • Highlights the compactness of the DRV8848 solution

Applications

Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DC Brushed Motor

:
Texas Instruments

:
Power Management - Motor Control

:
DRV8848

:
BoosterPack Eval Board DRV8848

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

3 In stock Need more?

3 available for 3 - 4 business days delivery

RM172.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM172.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.