You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24075EVM . - 

Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

BQ24075EVM . - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC
BQ24075EVM . - Evaluation Board, BQ24075 1.5A USB-Friendly Li-Ion Battery Charger, Power Path Management IC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24075EVM .
Order Code:
2334106

Product Overview

The BQ24075EVM is an evaluation module for BQ24075, an integrated Li ion linear charger and system power path management device targeted at space limited portable applications. The devices operate from either a USB port or AC adapter and support charge currents up to 1.5A. The evaluation module also supports bq24072/3/4/9 and bq24230/2 (bqTiny-III) devices. The charger is programmed from the factory to deliver 0.9A of charging current. This evaluation module was designed as a stand alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers.
  • 100mA maximum current limit ensures compliance to USB to IF standard
  • Dynamic power path management (DPPM)
  • 28V input rating with over voltage protection
  • Selectable 100mA and 500mA maximum input current
  • Small 3mm × 3mm 16 lead QFN package
  • Status indication (charging/done, power good)
  • Reverse current, short circuit and thermal protection
  • Programmable pre charge and fast charge safety timers
  • Proprietary start up sequence limits inrush current

Applications

Power Management, Portable Devices, Consumer Electronics

Warnings

It is important to operate this EVM within the input voltage range of 0V to 6.5V and the output voltage range of 0V to 6.5V. Exceeding the specified input range may cause damage to the EVM.

Product Information

:
Power Management - Battery
:
Battery Charger
:
BQ24075
:
Texas Instruments
:
Eval Board BQ24075
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM626.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.09