You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ24190EVM-021 . - 

Evaluation Board, BQ24190 I2C Controlled 4.5A Single Cell USB / Adaptor Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24190EVM-021 .
Order Code:
2378895

Product Overview

The BQ24190EVM-021 is a complete charger module for evaluating an I2C controlled single NVDC-1 charge using the BQ24190 device. The bq24190 is a highly integrated switch mode battery charge management and system power path management devices for single cell Li ion and Li polymer battery in a wide range of tablet and other portable devices. Its low impedance power path optimizes switch mode operation efficiency, reduces battery charging time and extends battery life during discharging phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution. The device supports a wide range of input sources, including standard USB host port, USB charging port and high power DC adapter.
  • High efficiency 4.5A switch mode charger
  • Highest battery discharge efficiency at 2A, 90% at 4A
  • Single input USB compliant/adapter charger
  • 3.9V to 17V input operating voltage range
  • USB OTG 5V at 1.3A synchronous boost
  • Narrow VDC power path management
  • 1.5MHz switching frequency for low profile inductor
  • Autonomous battery charging with or without host management

Applications

Consumer Electronics, Portable Devices, Power Management, Communications & Networking, Audio

Product Information

:
Power Management - Battery
:
Battery Charger
:
BQ24190
:
Texas Instruments
:
Evaluation Module BQ24190
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

Available until stock is exhausted

1 available for 3 - 4 business days delivery
RM607.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM607.70