You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

BQ24610EVM . - 

Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

BQ24610EVM . - Evaluation Board, BQ24610 Multi Cell Synchronous Switch Mode Battery Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ24610EVM .
Order Code:
2334109

Product Overview

The BQ24610EVM is an evaluation module for evaluating bq24610 highly integrated Li ion or Li polymer switch mode battery charge controllers. The bq24610 is a highly integrated lithium ion or lithium polymerise switch mode battery charge controller. It offers a constant frequency synchronous switching PWM controller with high accuracy charge current and voltage regulation, charge preconditioning, termination, adapter current regulation and charge status monitoring. Charge is terminated when the current reaches a minimum user selectable level. A programmable charge timer provides a safety backup. The bq24610 automatically restarts the charge cycle if the battery voltage falls below an internal threshold, and enters a low quiescent current sleep mode when the input voltage falls below the battery voltage. A highly accurate current sense amplifier enables precise measurement of input current from the ac adapter to monitor the overall system power.
  • High efficiency synchronous buck charger
  • User programmable up to 26V battery voltage
  • LED Indication for control and status signals
  • Test Points for key signals available for testing purpose, easy probe hook-up
  • Jumpers available. Easy to change connections
  • AC adapter operating range 5V to 28V

Applications

Consumer Electronics, Portable Devices, Industrial, Medical

Warnings

This integrated circuit can be damaged by ESD. TI recommends that all integrated circuits be handled with appropriate precautions. Failure to do so can cause damage

Product Information

:
Power Management - Battery
:
Switch Mode Battery Charge Controller
:
BQ24610
:
Texas Instruments
:
Evaluation Module BQ24610
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

Available until stock is exhausted

3 available for 3 - 4 business days delivery
RM626.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.09