You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BQ27510EVM . - 

Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO

BQ27510EVM . - Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO
BQ27510EVM . - Evaluation Board, BQ27510 System Side Impedance Track Fuel Gauge, Integrated LDO

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BQ27510EVM .
Order Code:
2334114

Product Overview

The BQ27510EVM evaluation module is a complete evaluation system for the bq27510. The BQ27510 system side Li Ion battery fuel gauge is a microcontroller peripheral that provides fuel gauging for single cell Li Ion battery packs. The device requires little system microcontroller firmware development. The bq27510 resides on the system's main board and manages an embedded battery (non removable) or a removable battery pack. The circuit module includes one bq27510 integrated circuit and all other on board components necessary to monitor and predict capacity for a system side fuel gauge solution. The circuit module connects directly across the battery pack. With the EV2300 interface board and software, the user can read the bq27510 data registers, program the chipset for different pack configurations, log cycling data for further evaluation, and evaluate the overall functionality of the bq27510 solution under different charge and discharge conditions.
  • Complete evaluation system for the bq27510 gas gauge with impedance Track technology
  • Populated circuit module for quick setup
  • Personal computer (PC) software and interface board for easy evaluation
  • Software that allows data logging for system analysis

Applications

Portable Devices, Embedded Design & Development, Power Management, Test & Measurement

Contents

BQ27510 circuit module (HPA329), Set of support documentation, NTC103AT thermistor

Warnings

These devices have limited built in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to MOS gates.

Product Information

:
Power Management - Battery
:
Fuel Gauge
:
BQ27510
:
Texas Instruments
:
Evaluation Board BQ27510, NTC103AT Thermistor, User Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for BQ27510EVM .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM626.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM626.09