You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC1310F128RGZT .

MCU-Application Specific 32 bit, 48 MHz, 20 KB RAM/128 KB Program, 1.8 V to 3.8 V in, VQFN-48

CC1310F128RGZT . - MCU-Application Specific 32 bit, 48 MHz, 20 KB RAM/128 KB Program, 1.8 V to 3.8 V in, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1310F128RGZT .
Order Code:
2507120RL
Product Range
SimpleLink Family CC131x Series Microcontrollers

Product Overview

The CC1310F128RGZT is a SimpleLink™ Sub-1 GHz ultra-low power Wireless Microcontroller. The device combines a flexible, very low power RF transceiver with a powerful 48MHz CortexM3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated Radio Controller (Cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultralow power and flexibility. The low-power consumption of the CC1310 device does not come at the expense of RF performance; the CC1310 device has excellent sensitivity and robustness (selectivity and blocking) performance. The CC1310 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter. Sensors can be handled in a very low-power manner by a dedicated autonomous ultralow power MCU that can be configured to handle analog and digital sensors; thus the main MCU (Cortex-M3) is able to maximize sleep time.
  • EEMBC CoreMark® Score - 142
  • EEMBC ULPBench™ Score - 158
  • Ultralow power sensor controller
  • Efficient code-size architecture, placing TI-RTOS, drivers and bootloader in ROM
  • All digital peripheral pins can be routed to any GPIO
  • Four general-purpose timer modules (eight 16-bit or four 32-bit timers, PWM each)
  • 12-bit 200ksps ADC
  • Continuous time comparator
  • Ultralow power clocked comparator
  • Programmable current source
  • Real-time clock (RTC)
  • AES-128 Security module
  • True random number generator (TRNG)
  • Support for eight capacitive sensing buttons
  • Integrated temperature sensor
  • On-chip internal DC to DC converter
  • Very few external components
  • Seamless integration with the simpleLink CC1190 range extender
  • Excellent receiver sensitivity -124dBm using long-range mode, -110dBm at 50kbps
  • 52dB Excellent selectivity

Applications

Wireless, Metering, Building Automation, Security, Automation & Process Control, Industrial, Medical, RF Communications, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SimpleLink Family CC131x Series Microcontrollers

:
ARM Cortex-M0, ARM Cortex-M3

:
32bit

:
128KB

:
20KB

:
48MHz

:
30I/O's

:
VQFN

:
48Pins

:
I2C, I2S, SPI, UART

:
RF Transceiver

:
1.8V

:
3.8V

:
SimpleLink

:
CC131x

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Alternatives for CC1310F128RGZT .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ RM26.79   10+ RM24.25   25+ RM22.41   100+ RM20.08   250+ RM19.04   500+ RM17.49   More Pricing...

Restricted Item Add

Associated Products

Compare Selected
Packaging type Re-reel
  Additional packaging options available
Cut Tape :2507120 Check stock

15 In stock

15 available for 1 - 2 business days delivery

Available until stock is exhausted

RM26.79

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM26.79
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM24.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM22.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM20.08
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM19.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM17.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 2507120) x 26.79 = RM26.79
Total Price: RM26.79
Choose your packaging preference
2507120
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.