You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC1350F128RGZT

ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

CC1350F128RGZT - ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1350F128RGZT
Order Code:
3008361
Product Range
SimpleLink Family CC135x Series Microcontrollers

Product Overview

The CC1350F128RGZT is a SimpleLink ultra-low power dual band wireless microcontroller in 48 pin VQFN package. The CC1350 is a member of the CC26xx and CC13xx family of cost-effective, ultra-low-power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and MCU current consumption, in addition to flexible low-power modes, provide excellent battery lifetime and allow long range operation on small coin-cell batteries and in energy-harvesting applications. The CC1350 device combines a flexible, very low-power RF transceiver with a powerful 48MHz cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated radio controller (cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility to handle both sub-1GHz protocols and 2.4GHz protocols. The CC1350 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter.
  • Wide supply voltage range from 1.8V to 3.8V
  • Clock speed up to 48MHz, 128KB of in-system programmable flash, 8KB of SRAM for cache
  • 20KB of ultra low leakage SRAM, 2pin cJTAG and JTAG debugging, supports over-the-air (OTA) update
  • Data rate is 4000Kbps, receiver current is 5.5mA, sensitivity is -124dBm, transmitter power is 14dBm
  • Efficient code size architecture, TI-RTOS, drivers, Bluetooth low energy controller, bootloader
  • 4 general-purpose timer modules, 12bit ADC, 200KSPS, 8 ch analogue mux, continuous time comparator
  • Comparator, programmable current source, UART, 2× SSI, I2C, I2S, RTC, AES-128 security module, TRNG
  • Support for eight capacitive sensing buttons, integrated temperature sensor
  • On-chip internal DC to DC converter, Seamless integration with SimpleLink CC1190 & CC2592 extenders
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Communications & Networking, Industrial, Wireless, Building Automation, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SimpleLink Family CC135x Series Microcontrollers

:
ARM Cortex-M0, ARM Cortex-M3

:
32bit

:
48MHz

:
128KB

:
28KB

:
48Pins

:
VQFN

:
30I/O's

:
I2C, I2S, SSI, UART

:
1.8V

:
3.8V

:
SimpleLink

:
CC135x

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Packaging type Cut Tape

120 In stock Need more?

120 available for 3 - 4 business days delivery

RM33.59

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM33.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM30.80
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM28.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM25.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM23.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.