You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC1350F128RGZT - 

ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

CC1350F128RGZT - ARM MCU, SimpleLink Family CC135x Series Microcontrollers, ARM Cortex-M0, ARM Cortex-M3, 32bit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC1350F128RGZT
Order Code:
3008361
Product Range
SimpleLink Family CC135x Series Microcontrollers

Product Overview

The CC1350F128RGZT is a SimpleLink ultra-low power dual band wireless microcontroller in 48 pin VQFN package. The CC1350 is a member of the CC26xx and CC13xx family of cost-effective, ultra-low-power, 2.4GHz and Sub-1GHz RF devices. Very low active RF and MCU current consumption, in addition to flexible low-power modes, provide excellent battery lifetime and allow long range operation on small coin-cell batteries and in energy-harvesting applications. The CC1350 device combines a flexible, very low-power RF transceiver with a powerful 48MHz cortex-M3 microcontroller in a platform supporting multiple physical layers and RF standards. A dedicated radio controller (cortex-M0) handles low-level RF protocol commands that are stored in ROM or RAM, thus ensuring ultra-low power and flexibility to handle both sub-1GHz protocols and 2.4GHz protocols. The CC1350 device is a highly integrated, true single-chip solution incorporating a complete RF system and an on-chip DC to DC converter.
  • Wide supply voltage range from 1.8V to 3.8V
  • Clock speed up to 48MHz, 128KB of in-system programmable flash, 8KB of SRAM for cache
  • 20KB of ultra low leakage SRAM, 2pin cJTAG and JTAG debugging, supports over-the-air (OTA) update
  • Data rate is 4000Kbps, receiver current is 5.5mA, sensitivity is -124dBm, transmitter power is 14dBm
  • Efficient code size architecture, TI-RTOS, drivers, Bluetooth low energy controller, bootloader
  • 4 general-purpose timer modules, 12bit ADC, 200KSPS, 8 ch analogue mux, continuous time comparator
  • Comparator, programmable current source, UART, 2× SSI, I2C, I2S, RTC, AES-128 security module, TRNG
  • Support for eight capacitive sensing buttons, integrated temperature sensor
  • On-chip internal DC to DC converter, Seamless integration with SimpleLink CC1190 & CC2592 extenders
  • Operating temperature range from -40°C to 85°C

Applications

Embedded Design & Development, Communications & Networking, Industrial, Wireless, Building Automation, Automation & Process Control

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information


:
SimpleLink Family CC135x Series Microcontrollers

:
ARM Cortex-M0, ARM Cortex-M3

:
32bit

:
48MHz

:
128KB

:
28KB

:
48Pins

:
VQFN

:
30I/O's

:
I2C, I2S, SSI, UART

:
1.8V

:
3.8V

:
SimpleLink

:
CC135x

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.
Packaging type Cut Tape

220 In stock Need more?

220 available for 3 - 4 business days delivery

RM32.65

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM32.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM29.54
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM27.35
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM24.44
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM23.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.