You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC3200MODR1M2AMOBT

Microcontroller Application Specific, SimpleLink Family CC32xx Series, ARM Cortex-M4, 32bit, LGA-63

CC3200MODR1M2AMOBT - Microcontroller Application Specific, SimpleLink Family CC32xx Series, ARM Cortex-M4, 32bit, LGA-63

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC3200MODR1M2AMOBT
Order Code:
3123136
Product Range
SimpleLink Family CC32xx Series Microcontrollers

Product Overview

The CC3200MODR1M2AMOBT is a SimpleLink™ Wi-Fi and Internet-of-things solution, a single-chip Wireless Microcontroller. The device integrates a high-performance ARM Cortex-M4 MCU, allowing customers to develop an entire application with a single IC. With on-chip Wi-Fi, Internet and robust security protocols, no prior Wi-Fi experience is required for faster development. The applications MCU subsystem contains an industry-standard ARM Cortex-M4 core running at 80MHz. The device includes a wide variety of peripherals, including a fast parallel camera interface, I2S, SD/MMC, UART, SPI, I2C and four-channel ADC. The CC3200 family includes flexible embedded RAM for code and data and ROM with external serial flash bootloader and peripheral drivers. The Wi-Fi network processor subsystem features a Wi-Fi Internet-on-a-chip and contains an additional dedicated ARM MCU that completely offloads the applications MCU.
  • Wi-Fi certified™ chip
  • ARM Cortex-M4 core at 80MHz
  • 32-channel Direct memory access (µDMA)
  • Hardware crypto engine for advanced fast security
  • 8-bit Parallel camera interface
  • 1 Multichannel audio serial port (McASP) interface with support for two I2S channels
  • 1 SD/MMC Interface
  • 2 Universal asynchronous receivers and transmitters (UARTs)
  • 1 Serial peripheral interface (SPI)
  • 1 Inter-Integrated Circuit (I2C)
  • 4 General-purpose timers with 16-bit pulse-width modulation (PWM) mode
  • 1 Watchdog timer
  • 4-channel 12-bit Analog-to-digital converters (ADCs)
  • Up to 27 individually programmable, multiplexed GPIO pins
  • Dedicated external SPI interface for serial flash
  • Featuring Wi-Fi internet-on-a-chip
  • Dedicated ARM MCU completely offloads Wi-Fi and internet protocols from the Application MCU
  • Wi-Fi and internet protocols in ROM
  • 802.11 b/g/n Radio, baseband, medium access control (MAC), Wi-Fi driver and supplicant
  • TCP/IP stack

Applications

Communications & Networking, Building Automation, Consumer Electronics, Security, Safety, Industrial, Automation & Process Control, Metering, Audio, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SimpleLink Family CC32xx Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
-

:
256KB

:
80MHz

:
25I/O's

:
LGA

:
63Pins

:
I2C, I2S, SPI, UART

:
Networking and Communication

:
2.3V

:
3.6V

:
SimpleLink

:
CC32xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Cut Tape

250 In stock Need more?

250 available for 3 - 4 business days delivery

RM82.07

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM82.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM74.94
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM68.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM63.26
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM59.72