You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC3220MODASF12MONR .

MCU, IoT, ARM Cortex-M4, 80 MHz, 32 bit, 256 KB RAM/1 MB Program, I2C, I2S, SPI, UART, QFM-63

CC3220MODASF12MONR . - MCU, IoT, ARM Cortex-M4, 80 MHz, 32 bit, 256 KB RAM/1 MB Program, I2C, I2S, SPI, UART, QFM-63

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC3220MODASF12MONR .
Order Code:
2802889
Product Range
SimpleLink Family CC32xx Series Microcontrollers

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SimpleLink Family CC32xx Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
1MB

:
256KB

:
80MHz

:
25I/O's

:
QFM

:
63Pins

:
I2C, I2S, SPI, UART

:
Internet-of-Things, Home & Building Automation, Low-Power Video Cameras, Cloud Connectivity

:
2.3V

:
3.6V

:
SimpleLink

:
CC32xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Packaging type Re-reel

No Longer Stocked

RM82.08

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM82.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM77.41
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM73.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM68.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM66.08
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.