You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CC3220MODASM2MONR

MCU, IoT, ARM Cortex-M4, 80 MHz, 32 bit, 256 KB RAM/1 MB Program, I2C, I2S, SPI, UART, QFM-63

CC3220MODASM2MONR - MCU, IoT, ARM Cortex-M4, 80 MHz, 32 bit, 256 KB RAM/1 MB Program, I2C, I2S, SPI, UART, QFM-63

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC3220MODASM2MONR
Order Code:
2802888
Product Range
SimpleLink Family CC32xx Series Microcontrollers

Product Overview

Start your design with the fully programmable FCC, IC, CE, MIC, and SRRC Certified wireless microcontroller (MCU) module with built-in Wi-Fi connectivity. Created for the IoT, the SimpleLink CC3220MODx and CC3220MODAx module family from Texas Instruments is a wireless module that integrates two physically separated on-chip MCUs. The CC3220MODx and CC3220MODAx wireless MCU family is a part of the second generation of the Internet-on-a chip family of solutions from TI. This generation introduces new features and capabilities that further simplify the connectivity of things to the internet.
  • IPv6
  • Enhanced Wi-Fi provisioning
  • Optimized low-power management
  • Enhanced file-system security
  • Wi-Fi AP connection with up to four stations
  • More concurrently opened BSD sockets up to 16 BSD sockets (6 are secure HTTPS support)
  • HTTPS support
  • RESTful API support
  • Asymmetric keys crypto library

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SimpleLink Family CC32xx Series Microcontrollers

:
ARM Cortex-M4

:
32bit

:
1MB

:
256KB

:
80MHz

:
25I/O's

:
QFM

:
63Pins

:
I2C, I2S, SPI, UART

:
Internet-of-Things, Home & Building Automation, Low-Power Video Cameras, Cloud Connectivity

:
2.3V

:
3.6V

:
SimpleLink

:
CC32xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected
Packaging type Re-reel

493 In stock Need more?

493 available for 3 - 4 business days delivery

RM54.24

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM54.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.