You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CD14538BE .

Monostable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, DIP-16

CD14538BE . - Monostable Multivibrator, CD4538, 100 ns, 6.8 mA, 3 V to 18 V, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CD14538BE .
Order Code:
1470900
Product Range
CD4000 Family

Alternatives for CD14538BE .

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ RM2.24   10+ RM1.81   100+ RM1.45   500+ RM1.14   1000+ RM0.877   2500+ RM0.799   More Pricing...

Restricted Item Add

Product Overview

The CD14538BE is a dual precision mono-stable Multi-vibrator IC provides stable retriggerable/resettable one-shot operation for any fixed-voltage timing application. An external resistor (RX) and an external capacitor (CX) control the timing and accuracy for the circuit. Adjustment of RX and CX provides a wide range of output pulse widths from the Q and Q/ terminals. The time delay from trigger input to output transition (trigger propagation delay) and the time delay from reset input to output transition (reset propagation delay) are independent of RX and CX. Precision control of output pulse widths is achieved through linear CMOS techniques.
  • Retriggerable/Resettable Capability
  • Trigger and Reset Propagation Delays Independent of RX and CX
  • Triggering from Leading or Trailing Edge
  • Q and Q/ Buffered Outputs Available
  • Separate Resets
  • Replaces CD4538B Type
  • Wide Range of Output-pulse Widths
  • Schmitt-trigger Input Allows Unlimited Rise and Fall Times On +TR and -TR Inputs
  • 100% Tested for Maximum Quiescent Current at 20V
  • Maximum Input Current of 1µA at 18V Over Full Package-temperature Range, 100nA at 18V and 25°C
  • 1V at VDD-5V, 2V at VDD-10V, 2.5V at VDD-15V Noise Margin (Full Package-temperature Range)
  • 5, 10 and 15V Parametric Ratings
  • Standardized, Symmetrical Output Characteristics

Applications

Clock & Timing

Warnings

Retriggerable one-shot multi-vibrator has an output pulse width which is extended one full time period (T) after application of the last trigger pulse.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CD4538

:
Monostable

:
6.8mA

:
3V

:
18V

:
DIP

:
16Pins

:
100ns

:
CD4000

:
4538

:
-55°C

:
125°C

:
CD4000 Family

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Associated Products

Compare Selected

No Longer Stocked

RM2.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM1.76
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM1.41
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM0.851
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM0.776
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM0.726
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ RM0.676
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.